Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8471.80.10.00
Automotive
No
PPAP
No
Function
RAID Card
Data Rate (Mbps)
12000
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
55
Mounting
Screw

