Arrow Electronic Components Online
2294|ADAFRUIT|simage
2294|ADAFRUIT|limage
LED Displays Dot Matrix

2294

Display Matrix Module 256LED Blue/Green/Red

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Module
  • Color
    Blue/Green/Red
  • Number of LEDs
    256
  • Package Height
    2
  • Package Width
    80
  • Package Length
    320

Documentation and Resources

Datasheets
Design resources