Circuit Breakers
229-3-0-SW-4-6-50
Circuit Breaker Hydraulic Magnetic 3Pole 50A 240VAC
Sensata TechnologiesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Hydraulic Magnetic
Number of Poles
3
Maximum Voltage Rating
240VAC
Current Rating (A)
50
Actuator Type
Toggle
Terminal Design
Screw
Mounting
Panel Mount
Number of Terminals
6

