Capacitor Aluminum Electrolytic
228TMA063M
Cap Aluminum Lytic 2200uF 63V 20% (22 X 41mm) Axial 0.106 Ohm 1.74A 2000h 105°C Bulk
Illinois CapacitorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
2200uF
Tolerance
20%
Voltage
63VDC
ESR (Ohm)
0.106
Equivalent Series Resistance Type
Standard
IR (mA)
1.74
IL (uA)
4158@1Min
Lifetime (h)
2000
Polarity
Polar
Mounting
Through Hole
Termination Style
Axial
Number of Terminals
2
Size (mm)
22 X 41
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Diameter (mm)
22
Product Length (mm)
41
Lead Diameter (mm)
0.8

