Arrow Electronic Components Online
2287075-2|TE|simage
2287075-2|TE|limage
Connector Accessories

2287075-2

Connector Accessories Hardware Kit Right Angle Box/Tray

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Hardware Kit
  • Connector Type
    Connector Telephone and Telecom
  • Body Orientation
    Right Angle
  • Mounting
    Through Hole
  • Packaging
    Box|Tray

Documentation and Resources

Datasheets
Design resources