Interface Modules
2283870
The VARIOFACE feed-through module implements a 1:1 connection between screw connection terminal blocks and a D-SUB miniature pin strip (number of positions: 9). A separate ground tap is available.
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Function
Interface Module
Standard Supported
EN IEC 60664-1
Typical Operating Supply Voltage (V)
30|60
Typical Supply Current (mA)
2500
Minimum Operating Temperature (°C)
20
Maximum Operating Temperature (°C)
50
Package Height
58.5
Package Width
33.5
Package Length
40

