Cable Assembly Other
2283721162
Cable Assembly Discrete Wire UL 1061 0.15m 16AWG/28AWG Micro-Fit+ PCIe (12Power/4Signal) POS F Crimp/Compression Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.90.90
Automotive
No
PPAP
No
Cable Type
Discrete Wire UL 1061
Number of Contacts
(12Power/4Signal)
Gender
F
Connector Type A
Micro-Fit+ PCIe
Connector Type B
Not Included
Cable Length (m)
0.15
Contact Termination
Compression|Crimp
Wire Size (AWG)
16/28
Color
Black
Maximum Voltage Rating
600VAC|600VDC
Contact Plating
Tin
Contact Material
High Copper Alloy/Phosphor Bronze
Maximum Current Rating (A)
(1/9.2)/Contact
Connector Orientation
Straight
Order Quantity

