Cable Assembly Other
2283702115
Cable Assembly UL 1061 0.45m 28AWG Micro-Fit+ PCIe Terminal to Micro-Fit+ PCIe Terminal 1 POS F Crimp/Compression Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.90.90
Automotive
No
PPAP
No
Cable Type
UL 1061
Number of Contacts
1
Gender
F
Connector Type A
Micro-Fit+ PCIe Terminal
Connector Type B
Not Included
Cable Length (m)
0.45
Contact Termination
Crimp|Compression
Wire Size (AWG)
28
Color
Black
Maximum Voltage Rating
600VAC|600VDC
Packaging
Bag
Contact Plating
Tin
Contact Material
Phosphor Bronze
Maximum Current Rating (A)
1/Contact
Connector Orientation
Straight to Straight
Order Quantity

