Interface Modules
2281063
VARIOFACE module, with screw connection and flat-ribbon cable connector
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Function
Interface Module
Standard Supported
EN IEC 60664-1
Typical Operating Supply Voltage (V)
30|60
Minimum Operating Temperature (°C)
20
Maximum Operating Temperature (°C)
50
Mounting
DIN Rail
Package Height
77
Package Width
90
Package Length
57.5

