Arrow Electronic Components Online
2280382114|MOLEX|simage
2280382114|MOLEX|limage
Cable Assembly Other

2280382114

Pre-Crimped Lead Female CP Terminal-to-Pigtail

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.90.90
  • Automotive
    Yes
  • PPAP
    No
  • Number of Contacts
    1
  • Gender
    F
  • Cable Length (m)
    0.3
  • Color
    Black
  • Maximum Voltage Rating
    250VAC
  • Contact Plating
    Tin
  • Contact Material
    Phosphor Bronze
  • Maximum Current Rating (A)
    6/Contact

Documentation and Resources

Datasheets
Design resources