Connector Audio and Video
228
Conn 1/4" Mono Plug PL 2 POS Solder RA Cable Mount 2 Terminal 1 Port
SwitchcraftProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.30
Automotive
No
PPAP
No
Type
1/4" Mono Plug
Gender
PL
Number of Contacts
2
Number of Terminals
2
Number of Ports
1
Termination Method
Solder
Body Orientation
Right Angle
Shell Material
Copper Alloy
Shell Plating
Nickel
Housing Color
Black
Mounting
Cable Mount
Housing Material
Plastic
Contact Plating
Nickel
Contact Material
Copper Alloy

