Arrow Electronic Components Online
227P|HAMMOND|simage
227P|HAMMOND|limage
Power Transformers

227P

Power Transformer 40VA 6 Terminal Pin Thru-Hole

Hammond Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8504.31.40.65
  • Automotive
    No
  • PPAP
    No
  • Transformer Type
    Power Transformer
  • Primary Configuration
    Dual
  • Secondary Configuration
    Dual
  • Secondary Side Connection
    Parallel|Series
  • Secondary Side Current (mA)
    3080|1540
  • Primary Side Voltage (V)
    115
  • Secondary Side Voltage (V)
    13|26
  • Power Rating
    40VA
  • Lead Style
    Pin
  • Mounting
    Through Hole
  • Number of Terminals
    6
  • Product Length (mm)
    41.4
  • Product Height (mm)
    26.67
  • Product Depth (mm)
    51.31

Documentation and Resources

Datasheets
Design resources