Capacitor Aluminum Electrolytic
227LBB400M2EC
Cap Aluminum Lytic 220uF 400V 20% (35 X 25mm) Snap-In 10mm 1.13036 Ohm 1.66A 3000h 85°C
Illinois CapacitorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.40
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
220uF
Tolerance
20%
Voltage
400VDC
ESR (Ohm)
1.13036
IR (mA)
1.66
IL (uA)
889.94@5Min
Lifetime (h)
3000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Snap-In
Number of Terminals
2
Terminal Pitch (mm)
10
Size (mm)
35 X 25
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Diameter (mm)
35
Product Height (mm)
25
Lead Diameter (mm)
2
Order Quantity

