Box, Enclosure and Rack Accessories
2278539
Installation Component Housing, Housing Cover, Light Gray, Width 161.6 mm
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Accessory Type
Housing Cover
Material
Polycarbonate
Color
Light Gray
Product Depth (Metric) (mm)
8
Product Height (Metric) (mm)
45
Product Length (Metric) (mm)
161.6
Order Quantity

