Cable Assembly Other
2273114-4
Sensor Cable1.5m 22AWG M12 Circular to M12 Circular 5 to 5 POS PL-SKT Box
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8544.42.90.90
Automotive
No
PPAP
No
Cable Type
Round
Number of Contacts
5
Connector Type A
M12 Circular
Connector Type B
M12 Circular
Cable Length (m)
1.5
Wire Size (AWG)
22
Color
Black
Maximum Voltage Rating
125VAC
Packaging
Box
Maximum Current Rating (A)
4/Contact
Jacket Material
Polyurethane
We don't have prices now, please check later
Order Quantity

