Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99 Export Control
Part Status
Obsolete
HTS
8544.42.90.90
Automotive
No
PPAP
No
Cable Type
PUR
Number of Contacts
3
Connector Type A
M12 Circular
Cable Length (m)
5
Wire Size (AWG)
22
Color
Black/Blue/Brown
Maximum Voltage Rating
250VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Packaging
Box
Jacket Material
Polyurethane
Maximum Current Rating (A)
4/Contact
Order Quantity

