Arrow Electronic Components Online
2273012-1|TE|simage
2273012-1|TE|limage
Cable Assembly Other

2273012-1

Sensor Cable1.5m 22AWG M8 Circular 3 POS SKT Box

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.90.90
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    PUR
  • Number of Contacts
    4
  • Connector Type A
    M8 Circular
  • Cable Length (m)
    1.5
  • Wire Size (AWG)
    22
  • Color
    Black
  • Maximum Voltage Rating
    24VDC
  • Maximum Operating Temperature (°C)
    80
  • Packaging
    Box
  • Maximum Current Rating (A)
    4/Contact
  • Jacket Material
    Polyurethane

Documentation and Resources

Datasheets
Design resources