Capacitor Aluminum Electrolytic
226TTA050M
Cap Aluminum Lytic 22uF 50V 20% (6.3 X 13mm) Axial 9.0429 Ohm 0.085A 2000h 85°C
Illinois CapacitorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
22uF
Tolerance
20%
Voltage
50VDC
ESR (Ohm)
9.0429
Equivalent Series Resistance Type
Standard
IR (mA)
0.085
IL (uA)
33@1Min|11@2Min
Lifetime (h)
2000
Polarity
Polar
Mounting
Through Hole
Termination Style
Axial
Number of Terminals
2
Size (mm)
6.3 X 13
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Diameter (mm)
6.3
Product Height (mm)
13
Lead Diameter (mm)
0.5

