Capacitor Aluminum Electrolytic
226SMH035M
Cap Aluminum Lytic 22uF 35V 20% (6.3 X 5.4mm) SMD 10.55 Ohm 0.06A 1000h 105°C T/R
Illinois CapacitorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
22uF
Tolerance
20%
Voltage
35VDC
ESR (Ohm)
10.55
Equivalent Series Resistance Type
Standard
IR (mA)
0.06
IL (uA)
7.7@2Min
Lifetime (h)
1000
Polarity
Polar
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
6.3 X 5.4
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Diameter (mm)
6.3
Product Height (mm)
5.4
Order Quantity

