Capacitor Aluminum Electrolytic
226RSS035M
Cap Aluminum Lytic 22uF 35V 20% (6.3 X 7mm) Radial 2.5mm 9.043 Ohm 0.07A 1000h 85°C Bulk
Illinois CapacitorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
22uF
Tolerance
20%
Voltage
35VDC
ESR (Ohm)
9.043
Equivalent Series Resistance Type
Standard
IR (mA)
0.07
IL (uA)
23@2Min
Lifetime (h)
1000
Polarity
Polar
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
2.5
Wire Form
Long Lead
Size (mm)
6.3 X 7
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Product Diameter (mm)
6.3
Product Height (mm)
7
Lead Diameter (mm)
0.45
Order Quantity

