Capacitor Aluminum Electrolytic
226CKH063M
Cap Aluminum Lytic 22uF 63V 20% (6.3 X 11mm) Radial 2.5mm 7.536 Ohm 0.09A 2000h 105°C
Illinois CapacitorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
22uF
Tolerance
20%
Voltage
63VDC
ESR (Ohm)
7.536
Equivalent Series Resistance Type
Standard
IR (mA)
0.09
IL (uA)
41.58@1Min|13.86@2Min
Lifetime (h)
2000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
2.5
Wire Form
Long Lead
Size (mm)
6.3 X 11
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Diameter (mm)
6.3
Product Height (mm)
11
Lead Diameter (mm)
0.5

