Capacitor Aluminum Electrolytic
226CKE200MLQ
Cap Aluminum Lytic 22uF 200V 20% (10 X 16mm) Radial 5mm 11.304 Ohm 0.165A 2000h 105°C
Illinois CapacitorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
22uF
Tolerance
20%
Voltage
200VDC
ESR (Ohm)
11.304
Equivalent Series Resistance Type
Standard
IR (mA)
0.165
IL (uA)
172@2Min
Lifetime (h)
2000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
5
Wire Form
Long Lead
Size (mm)
10 X 16
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
105
Product Diameter (mm)
10
Product Height (mm)
16
Lead Diameter (mm)
0.6

