Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8547.20.00.00
Automotive
No
PPAP
No
Type
Hex
Gender
F/F
Material
Nylon
Thread Size
#10-32
Body Length (Imperial) (in)
2 1/2
Width Across Flats (Imperial) (in)
3/8
Thread Depth (Imperial) (in)
1/2
Thread Pitch (Imperial - Decimal) (in)
0.031
Finish
Plain
Packaging
Bulk
Order Quantity

