Arrow Electronic Components Online
2263|ADAFRUIT|simage
2263|ADAFRUIT|limage
Development Kits and Tools

2263

GPIO Reference Card for Raspberry Pi Model B+/Pi 2/Pi 3

Adafruit Industries
Datasheets 

This board makes connecting wires to the Raspberry Pi GPIO incredibly easy. It's a reference board that makes it really easy to see if you're connecting your wires correctly. Adafruit liked the Pi GPIO Reference Board from Low Voltage Labs so much that they worked with Low Voltage Labs to license their design! Adafruit made some changes to the Low Voltage version - including grouping the pins into categories like I2C, IO, UART, SPI, and power.

 

It's only 0.8 mm thick, idiot proof (you can't put it on backwards...), and makes a great key chain for the Pi enthusiast. Simply slide it onto the 2x20 GPIO header, then you can plug in premium jumper wires with female sockets on top.

 

This version works with the Raspberry Pi Model B+ / Pi 2 / Pi 3.  It does not work with the Raspberry Pi Model B but they do have a B version as well!

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Tool
  • Category
    Interface Tools
  • Supported Device Technology
    Specialized Interface

Documentation and Resources

Datasheets
Design resources