Capacitor Film
225P33391WD3
Cap Film 0.033uF 100V PET 10% (17.8 X 6.9 X 9.4mm) Radial Wound 9.5mm 85°C
Illinois CapacitorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.70
Automotive
No
PPAP
No
Capacitance Value
0.033uF
Tolerance
10%
Voltage
100VDC|70VAC
Dielectric
PET
Special Features
Non Inductive Wound
Construction
Wound
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
9.5
Size (mm)
17.8 X 6.9 X 9.4
Wire Form
Straight
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Product Length (mm)
17.8(Max)
Product Depth (mm)
6.9(Max)
Product Height (mm)
9.4(Max)
Lead Diameter (mm)
0.8
Lead Length (mm)
32
Seated Plane Height (mm)
15.4(Max)
Order Quantity

