Capacitor Film
225P10394XD3
Cap Film 0.01uF 400V PET 10% (20.3 X 6.4 X 14.7mm) Radial Wound 9.5mm 85°C
Illinois CapacitorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.70
Automotive
No
PPAP
No
Capacitance Value
0.01uF
Tolerance
10%
Voltage
400VDC|200VAC
Dielectric
PET
Construction
Wound
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
9.5
Size (mm)
20.3 X 6.4 X 14.7
Wire Form
Inside Bend Standoff
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Product Length (mm)
20.3(Max)
Product Depth (mm)
6.4(Max)
Product Height (mm)
14.7(Max)
Lead Diameter (mm)
0.8
Lead Length (mm)
32
Seated Plane Height (mm)
20.7(Max)
Order Quantity

