Arrow Electronic Components Online
225MSR100K|CORNELL|simage
225MSR100K|CORNELL|limage
Capacitor Film

225MSR100K

Cap Film 2.2uF 100V PET 10%( 22.5 X 10 X 16.5mm) Radial 20mm 125°C

Illinois Capacitor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.24.00.20
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    2.2uF
  • Tolerance
    10%
  • Voltage
    100VDC|63VAC
  • Dielectric
    PET
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    20
  • Size (mm)
    22.5 X 10 X 16.5
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Product Length (mm)
    22.5(Max)
  • Product Depth (mm)
    10(Max)
  • Product Height (mm)
    16.5(Max)
  • Lead Diameter (mm)
    0.8
  • Lead Length (mm)
    15
  • Seated Plane Height (mm)
    18
Order Quantity

Documentation and Resources

Datasheets
Design resources