Top Purchased
ボックス・エンクロージャ・ラック
Pi Model B+ / Pi 2 / Pi3 Case Base Smoke Gray | 2256
Smoke Gray Polycarbonate Case Base
Adafruit IndustriesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.10.00.00
Automotive
No
PPAP
No
Category
Enclosure
Subcategory
Case Base
Door Type
Doorless
Body Material
Polycarbonate
Body Color
Smoke Gray
Product Length (Metric) (mm)
92
Product Depth (Metric) (mm)
63
Product Height (Metric) (mm)
26
Order Quantity

