Arrow Electronic Components Online
2254|ADAFRUIT|simage
2254|ADAFRUIT|limage
Box, Enclosure and Rack Accessories

2254

Raspberry Pi Model A+ Case Lid - Green

Adafruit Industries

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8538.10.00.00
  • Automotive
    No
  • PPAP
    No
  • Accessory Type
    Case Lid
  • Material
    Polycarbonate
  • Color
    Green
  • Product Depth (Metric) (mm)
    65
  • Product Depth (Imperial - Decimal) (in)
    2.6
  • Product Height (Metric) (mm)
    3
  • Product Length (Metric) (mm)
    93

Documentation and Resources

Datasheets
Design resources