Arrow Electronic Components Online
22542520SS|RAFHDWE|simage
22542520SS|RAFHDWE|limage
Standoffs

2254-2520-SS

Standoff Hex F/F 1/4-20-THD 9.53mm-A/F Stainless Steel None

RAF Electronic Hardware
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Hex
  • Gender
    F/F
  • Material
    Stainless Steel
  • Thread Size
    1/4-20
  • Body Length (Imperial) (in)
    1 1/2
  • Width Across Flats (mm)
    9.53
  • Width Across Flats (Imperial) (in)
    3/8
  • Thread Depth (mm)
    15.88
  • Thread Depth (Imperial) (in)
    5/8
  • Finish
    None

Documentation and Resources

Datasheets
Design resources