Arrow Electronic Components Online
225252E|ERNI|simage
225252E|ERNI|limage
Connector Circular

225252-E

Conn M12 Circular PIN 4 POS Solder RA Thru-Hole 4 Terminal 1 Port T/R

ERNI Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    M12 Circular
  • Gender
    PL
  • Mounting
    Through Hole
  • Body Orientation
    Right Angle
  • Polarization
    A
  • Number of Ports
    1
  • Number of Contacts
    4
  • Number of Terminals
    4
  • Contact Gender
    PIN
  • Termination Method
    Solder
  • Less Contact
    No
  • Maximum Current Rating (A)
    4.8
  • IP Rating
    IP67
  • Packaging
    Tape and Reel

Documentation and Resources

Datasheets
Design resources