Arrow Electronic Components Online
22508161|BEL_FUSE|simage
22508161|BEL_FUSE|limage
Connector Telephone and Telecom

2250816-1

Conn RJ-45 (8)RCP 64 POS 1.27mm Solder RA Thru-Hole 128 Terminal 8 Port

Bel
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Type
    RJ-45
  • Gender
    (8)RCP
  • Number of Terminals
    128
  • Number of Contacts
    64
  • Number of Ports
    8
  • Number of Loaded Positions
    128
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Right Angle
  • Maximum Data Rate
    10Gbps
  • Integrated Magnetics
    Yes
  • Shell Material
    Copper Alloy
  • Shell Plating
    Nickel
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Style
    Multiport/Stacked
  • Product Length (mm)
    59.08
  • Product Depth (mm)
    41.12
  • Product Height (mm)
    25.58
  • Spring Option
    Yes
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources