Connector Telephone and Telecom
2250662-1
Conn RJ-45 RCP 8 POS 1.01mm Solder RA Thru-Hole 20 Terminal 1 Port Tray
BelProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Type
RJ-45
Gender
RCP
Number of Terminals
20
Number of Contacts
8
Number of Ports
1
Number of Loaded Positions
8
Termination Method
Solder
Terminal Pitch (mm)
1.01
Body Orientation
Right Angle
Shell Material
Copper Alloy
Shell Plating
Bright Nickel
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Product Style
Single
Product Length (mm)
16.51
Product Height (mm)
13.34
Mounting
Through Hole

