Arrow Electronic Components Online
22504771|TRPCONN|simage
22504771|TRPCONN|limage
Connector Telephone and Telecom

2250477-1

Conn RJ-45 RCP 8 POS 1.01mm Solder RA Thru-Hole 20 Terminal 1 Port

TRP Connector
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    RJ-45
  • Gender
    RCP
  • Number of Terminals
    20
  • Number of Contacts
    8
  • Number of Ports
    1
  • Number of Loaded Positions
    8
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.01
  • Body Orientation
    Right Angle
  • Integrated Magnetics
    Yes
  • Shell Material
    Stainless Steel
  • Shell Plating
    Semi Bright Nickel
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Style
    Single
  • Product Length (mm)
    16.38
  • Product Depth (mm)
    33.02
  • Product Height (mm)
    13.61
  • Spring Option
    Yes
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources