Arrow Electronic Components Online
22502904|TRPCONN|simage
22502904|TRPCONN|limage
Connector Telephone and Telecom

2250290-4

Conn Modular Jack RCP 8 POS 1.27mm Solder RA Thru-Hole 17 Terminal 1 Port

TRP Connector
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • HTS
    8536.69.40.40
  • Type
    Modular Jack
  • Gender
    RCP
  • Number of Terminals
    17
  • Number of Contacts
    8
  • Number of Ports
    1
  • Number of Loaded Positions
    8
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Right Angle
  • Left/Right LED Color
    Green)/Green|(Yellow
  • Integrated Magnetics
    Yes
  • Shell Material
    Stainless Steel
  • Shell Plating
    Bright Nickel
  • Minimum Operating Temperature (°C)
    0
  • Shielding
    Yes
  • Maximum Operating Temperature (°C)
    70
  • Product Style
    Single
  • Product Length (mm)
    17.78
  • Product Depth (mm)
    24.13
  • Product Height (mm)
    11.45
  • Number of Cores per Jack
    8
  • Spring Option
    Yes
  • Tab Direction
    Up
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources