Connector Telephone and Telecom
2250066-1
Conn RJ-45 RCP 8 POS 1.27mm Solder RA Thru-Hole 8 Terminal 1 Port T/R
TRP ConnectorProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
RJ-45
Gender
RCP
Number of Terminals
8
Number of Contacts
8
Number of Ports
1
Number of Loaded Positions
8
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Right Angle
Integrated Magnetics
Yes
Shell Material
Brass
Shell Plating
Semi Bright Nickel
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Style
Single
Product Length (mm)
16.13
Product Depth (mm)
21.65
Product Height (mm)
13.7
Mounting
Through Hole
Order Quantity

