Arrow Electronic Components Online
22500152|TRPCONN|simage
22500152|TRPCONN|limage
Connector Telephone and Telecom

2250015-2

Conn RJ-45 RCP 8 POS 1.27mm Solder RA Thru-Hole 14 Terminal 1 Port

TRP Connector
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    RJ-45
  • Gender
    RCP
  • Number of Terminals
    14
  • Number of Contacts
    8
  • Number of Ports
    1
  • Number of Loaded Positions
    8
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Right Angle
  • Left/Right LED Color
    Yellow)/Green|(Green
  • Integrated Magnetics
    Yes
  • Shell Material
    Brass
  • Shell Plating
    Semi Bright Nickel
  • Minimum Operating Temperature (°C)
    -40
  • Shielding
    Yes
  • Maximum Operating Temperature (°C)
    85
  • Product Style
    Single
  • Product Length (mm)
    16.13
  • Product Depth (mm)
    21.65
  • Product Height (mm)
    13.7
  • Number of Cores per Jack
    8
  • Ethernet Speed
    1000BASE-T|100BASE-T|10BASE-T
  • Spring Option
    Yes
  • Tab Direction
    Up
  • Distance Between Begs (mm)
    11.43
  • Distance Between Shield Pins (mm)
    15.49
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources