Arrow Electronic Components Online
2250|ADAFRUIT|simage
2250|ADAFRUIT|limage
Boxes, Enclosures and Racks

Pi Model B+ / Pi 2 / Pi 3 Case Base Orange | 2250

Orange Case Base

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.10.00.00
  • Automotive
    No
  • PPAP
    No
  • Category
    Enclosure
  • Subcategory
    Case Base
  • Door Type
    Doorless
  • Body Color
    Orange
  • Product Length (Metric) (mm)
    92
  • Product Depth (Metric) (mm)
    63
  • Product Height (Metric) (mm)
    26

Documentation and Resources

Datasheets
Design resources