Capacitor Film
224MPW160K
Cap Film 0.22uF 160V PP 10%( 8 X 14.5mm) Axial 0.804 Ohm 105°C Bulk
Illinois CapacitorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.60
Automotive
No
PPAP
No
Capacitance Value
0.22uF
Tolerance
10%
Voltage
160VDC|90VAC
ESR (Ohm)
0.804
Dielectric
PP
Mounting
Through Hole
Termination Style
Axial
Size (mm)
8 X 14.5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Diameter (mm)
8(Max)
Product Length (mm)
14.5(Max)
Lead Diameter (mm)
0.6
Lead Length (mm)
35

