Capacitor Film
224MMR630K
Cap Film 0.22uF 630V PET 10% (18.5 X 9 X 16.5mm) Radial 15mm 8.038 Ohm 105°C Bulk
Illinois CapacitorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.10
Automotive
No
PPAP
No
Capacitance Value
0.22uF
Tolerance
10%
Voltage
630VDC|220VAC
ESR (Ohm)
8.038
Dielectric
PET
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
15
Size (mm)
18.5 X 9 X 16.5
Wire Form
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Length (mm)
18.5(Max)
Product Depth (mm)
9(Max)
Product Height (mm)
16.5(Max)
Lead Diameter (mm)
0.8
Lead Length (mm)
15
Seated Plane Height (mm)
16.5(Max)
Order Quantity

