Arrow Electronic Components Online
2249Y12|POMONA|simage
2249Y12|POMONA|limage
Cable Assembly Coaxial

2249-Y-12

Cable Assembly Coaxial 0.305m 19AWG BNC to BNC M-M

Pomona Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.60.60.00
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Coaxial
  • Gender
    M-M
  • Connector Type A
    BNC
  • Connector Type B
    BNC
  • Wire Size (AWG)
    19
  • Cable Length (m)
    0.305
  • Maximum Voltage Rating
    500VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    60
  • Connector Orientation
    Straight to Straight
  • RG Type
    RG223/U
  • Contact Plating
    Gold
  • Contact Material
    Brass

Documentation and Resources

Datasheets
Design resources