Cable Assembly Coaxial
2249-K-180
Cable Assembly Coaxial 4.572m 26AWG BNC to BNC M-M
Pomona ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.90.90
Automotive
No
PPAP
No
Cable Type
Coaxial
Gender
M-M
Connector Type A
BNC
Connector Type B
BNC
Wire Size (AWG)
26
Cable Length (m)
4.572
Maximum Voltage Rating
500VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
75
Connector Orientation
Straight to Straight
RG Type
RG174
Contact Plating
Gold
Contact Material
Brass

