Cable Assembly Coaxial
2249-C-180
Cable Assembly RG58C/U 4.572m 20AWG BNC to BNC M-M
Pomona ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.60.60.00
Automotive
No
PPAP
No
Cable Type
Coaxial
Gender
M-M
Connector Type A
BNC
Connector Type B
BNC
Cable Length (m)
4.572
Maximum Voltage Rating
500VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Connector Orientation
Straight to Straight
Contact Plating
Gold
Contact Material
Brass

