Arrow Electronic Components Online
2249C120|POMONA|simage
2249C120|POMONA|limage
Cable Assembly Coaxial

2249-C-120

Cable Assembly Coaxial 3.048m 20AWG BNC to BNC M-M

Pomona Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.60.60.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Coaxial
  • Gender
    M-M
  • Connector Type A
    BNC
  • Connector Type B
    BNC
  • Wire Size (AWG)
    20
  • Cable Length (m)
    3.048
  • Maximum Voltage Rating
    500VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Connector Orientation
    Straight to Straight
  • RG Type
    RG-58C
  • Contact Plating
    Gold
  • Contact Material
    Brass

Documentation and Resources

Datasheets
Design resources