Box, Enclosure and Rack Accessories
Raspberry Pi Case Lid Orange | 2246
Orange Polycarbonate Case Lid
Adafruit IndustriesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8538.10.00.00
Automotive
No
PPAP
No
Accessory Type
Case Lid
Material
Polycarbonate
Color
Orange
Product Depth (Metric) (mm)
65
Product Depth (Imperial - Decimal) (in)
2.6
Product Height (Metric) (mm)
3
Product Height (Imperial - Decimal) (in)
0.1
Product Length (Metric) (mm)
93
Product Length (Imperial - Decimal) (in)
3.7

