Arrow Electronic Components Online
22461032B|RAFHDWE|simage
22461032B|RAFHDWE|limage
Standoffs

2246-1032-B

Standoff Hex F 10-32-THD Brass Plain

RAF Electronic Hardware
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    7415.39.00.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Hex
  • Gender
    F
  • Material
    Brass
  • Thread Size
    #10-32
  • Body Length (Imperial) (in)
    1
  • Width Across Flats (Imperial) (in)
    3/8
  • Thread Depth (Imperial) (in)
    1
  • Finish
    Plain
  • Packaging
    Bulk

Documentation and Resources

Datasheets
Design resources