Connector Headers and PCB Receptacles
224562-E
Conn Shrouded Header (4 Sides) HDR 50 POS 1mm Solder ST Top Entry Thru-Hole T/R
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
50
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1
Body Orientation
Straight
Row Spacing (mm)
1.5
Speed Rating (Gbps)
25
Maximum Current Rating (A)
1/Contact
Insulation Resistance (MOhm)
10000
Maximum Contact Resistance (mOhm)
25
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
500
Packaging
Tape and Reel
Product Length (mm)
26.95
Product Depth (mm)
5.85
Product Height (mm)
13.8
Mounting
Through Hole

