Arrow Electronic Components Online
224514-E|TE|simage
224514-E|TE|limage
Connector Headers and PCB Receptacles

224514-E

Conn Socket Strip F 50 POS 1mm Solder ST Top Entry SMD T/R

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Socket Strip
  • Gender
    F
  • Number of Contacts
    50
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1
  • Body Orientation
    Straight
  • Row Spacing (mm)
    1.5
  • Speed Rating (Gbps)
    25
  • Maximum Current Rating (A)
    1/Contact
  • Insulation Resistance (MOhm)
    10000
  • Maximum Contact Resistance (mOhm)
    25
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    500
  • Packaging
    Tape and Reel
  • Product Length (mm)
    26.55
  • Product Height (mm)
    7.8
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources