Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8538.10.00.00
Automotive
No
PPAP
No
Accessory Type
Case Lid
Material
Polycarbonate
Color
Yellow
Product Depth (Metric) (mm)
65
Product Depth (Imperial - Decimal) (in)
2.6
Product Height (Metric) (mm)
3
Product Length (Metric) (mm)
93
Order Quantity

