Arrow Electronic Components Online
2244521112|MOLEX|simage
2244521112|MOLEX|limage
Cable Assembly Other

2244521112

Cable Assembly FLRY-B 0.15m 19AWG Crimp Terminal 1 POS F Crimp Bag

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    FLRY-B
  • Number of Contacts
    1
  • Gender
    F
  • Connector Type A
    Crimp Terminal
  • Connector Type B
    Not Included
  • Cable Length (m)
    0.15
  • Contact Termination
    Crimp
  • Wire Size (AWG)
    19
  • Color
    Black
  • Maximum Voltage Rating
    14VDC
  • Packaging
    Bag
  • Jacket Material
    Polyvinyl Chloride
  • Contact Plating
    Tin
  • Contact Material
    Copper Alloy
  • Maximum Current Rating (A)
    2
  • Connector Orientation
    Straight

Documentation and Resources

Datasheets
Design resources